Cart

0031.1353

SCHURTER 0031.1353

image shown is a representation only

SCHURTER

FIN Holder IP67 Solderlug Slot
Supplier: Schurter
Matchcode: FUH5X20SAFESOLDERLUG
Rutronik No.: FUSE3318
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
5.87 $
587.00 $

Prices

100 5.87 $
200 5.50 $
300 5.44 $
400 5.39 $

FIN Holder IP67 Solderlug Slot Description

FIN, IP 67, Slot Knob, Solder, Thermoset, 90° to Fuse Axis, 250 VAC, Fuseholder, 5 x 20 mm, Shocksafe

Parameter

Current rating
10 A
Termination
SOLDERLUG
Fuse Version
5x20
Type
TOUCHPROT
Voltage rating
250 V
Mounting
Panel
Series
FIN
Cap
included Y/N
Cap P/N
Slot knob
Length
33 mm
Automotive
NO
Diameter
16.2 mm
Packaging
BULK
Touchprotection
Yes Y/N
Leadfree Defin.
10
Approvals
VDE/UR
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?