Cart

0031.1001

SCHURTER 0031.1001

image shown is a representation only

SCHURTER

0031.1001.BF TYPE FEP
Supplier: Schurter
Matchcode: 00311001
Rutronik No.: FUSE4817
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.86 $
386.00 $

Prices

100 3.86 $
200 3.61 $
300 3.58 $
600 3.54 $

Parameter

Mounting
Panel
Series
FEP
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Approvals
VDE
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?