Cart

0001.1036

SCHURTER 0001.1036

image shown is a representation only

SCHURTER

SP 16A FAST 250V 6.3x32
Supplier: Schurter
Matchcode: FU16AF6,3X32GL
Rutronik No.: FUSE8239
Unit Pack: 10
MOQ: 10
Packaging: BULK
In Stock
1.71 $
17.10 $

Prices

10 1.71 $
20 1.60 $
40 1.59 $
100 1.56 $

SP 16A FAST 250V 6.3x32 Description

SP 6.3x32, 16 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse

Parameter

Current
16 A
Time characteri
FAST
Voltage
250 V
Dimension
6,3X32
Breaking capaci
1000
Series
SP
Axial/Radial
Radial
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361050900
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?