Cart

0001.1016

SCHURTER 0001.1016

image shown is a representation only

SCHURTER

SP 16A FAST 250V 5x20 Ceramic
Supplier: Schurter
Matchcode: FU16AF5X20CC
Rutronik No.: FUSE6225
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2534 $
2.53 $

Prices

10 0.2534 $
2,000 0.2491 $
4,000 0.2448 $
6,000 0.2405 $

SP 16A FAST 250V 5x20 Ceramic Description

SP 5x20, 16 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse

Parameter

Current
16 A
Time characteri
FAST
Voltage
250 V
Dimension
5X20
Version
ceramic
Breaking capaci
500
Series
SP
Axial/Radial
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361050900
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?