KK630
KK630
Description:
KK 630 CLIP-ON HEAT SINK
Supplier:
SCHAFFNER
Matchcode:
KK630
Rutronik No.:
HSINK882
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Length
- 25 mm
- Height
- 7 mm
- Series
- KK
- Width
- 20.5 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks