Cart

801731

SCHAFFNER

HSINK EXTRUDED TO220 CW16
Supplier: Schaffner
Matchcode: WA373
Rutronik No.: HSINK1170
Unit Pack: 500
MOQ: 500
Packaging: BOX
On request
1.07 $
535.00 $

Parameter

Length
38.1 mm
Height
12.7 mm
Typ
VERT/HOR
Terminal resis
16 k/W
Series
WA
Width
12.7 mm
Colour
BLACK ANO
Use with
TO220
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84733080000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?