Cart

801685

SCHAFFNER

HSINK EXTRUDED TO220 VERTICAL
Supplier: Schaffner
Matchcode: WA370002
Rutronik No.: HSINK611
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
On request
On request

Parameter

Length
19.05 mm
Height
12.7 mm
Typ
VERTICAL
Terminal resis
21 k/W
Series
WA
Width
12.7 mm
Colour
BLACK ANO
Use with
TO202
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?