Cart

801556

SCHAFFNER

HSINK EXTRUDED CW5.7
Supplier: Schaffner
Matchcode: KL108375SW
Rutronik No.: HSINK974
Unit Pack: 50
MOQ: 50
Packaging: BOX
On request
On request
On request

Parameter

Length
37.5 mm
Height
25 mm
Typ
HORIZONTAL
Terminal resis
5.7 k/W
Series
KL
Width
70 mm
Colour
BLACK ANO
Use with
1M3
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84879090900
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?