Cart

801553

SCHAFFNER

HSINK EXTRUDED TO220 CW19
Supplier: Schaffner
Matchcode: KL10529SW
Rutronik No.: HSINK626
Unit Pack: 1
MOQ: 500
Packaging: BOX
On request
On request
On request

Parameter

Length
27 mm
Height
29 mm
Typ
VERTICAL
Terminal resis
19 k/W
Series
KL
Width
7 mm
Colour
BLACK ANO
Use with
TO220
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?