Cart

800951

SCHAFFNER

FN 9246 IEC INLET FILTER
Supplier: Schaffner
Matchcode: FN92461606
Rutronik No.: PROT747
Unit Pack: 12
MOQ: 12
Packaging: TRAY
In Stock
17.21 $
206.52 $

Parameter

Current
16 A
Max op. voltage
250 V
Capacity Cx
1.22 nF
Capacity Cy
4.7 nF
Inductivity ran
2.5 mH
Mode of connect
FASTON
Frequency
DC to 400 Hz
Dimensions
60x75x35 mm
Series
FN9246
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?