Cart

312-424

SCHAFFNER

HSINK EXTRUDED CW9 CLIP
Supplier: Schaffner
Matchcode: KL205381SWV
Rutronik No.: HSINK1432
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
4.48 $
448.00 $

Prices

100 4.48 $
500 4.16 $

Parameter

Length
32 mm
Height
38.1 mm
Typ
VERTICAL
Terminal resis
9 k/W
Series
KL
Width
14 mm
Colour
BLACK ANO
Use with
CLIP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?