Cart

801593

SCHAFFNER

HSINK EXTRUDED CW6.2
Supplier: Schaffner
Matchcode: KL195254SW
Rutronik No.: HSINK660
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
137.00 $

Prices

100 1.37 $
200 1.32 $
500 1.27 $
1,000 1.25 $

Parameter

Length
25.4 mm
Height
12.7 mm
Typ
VERTICAL
Terminal resis
6.2 k/W
Series
KL
Width
42 mm
Colour
BLACK ANO
Use with
SOT32 TO22
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?