Cart

290-190

SCHAFFNER

RN 102-0,3/02 CURRENT COMP
Supplier: Schaffner
Matchcode: RN1020302
Rutronik No.: PROT791
Unit Pack: 40
MOQ: 40
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2017
1.11 $
44.40 $

Prices

40 1.11 $
80 1.07 $
160 1.05 $
280 1.01 $
520 0.973 $

Parameter

Current
0.3 A
Max op. voltage
250 V
Inductivity ran
12 mH
Mode of connect
PIN
Dimensions
14x14x9 mm
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85489090990
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?