Cart

WV0018-CS

SAURO

SAMPLES BOX
Supplier: Sauro
Matchcode: SAMPLESAURO
Rutronik No.: COTERM6216
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
31.14 $
31.14 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
WV001
Feature funct.
SAMPLEKIT
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Italy
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?