Cart

STC107TSX0

SAURO STC107TSX0

image shown is a representation only

SAURO

LEFT LATERAL ELEMENT RAIL HOOK
Supplier: Sauro
Matchcode: STC107TSX0
Rutronik No.: COTERM6430
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
0.6357 $
63.57 $

Prices

100 0.6357 $
400 0.6255 $
800 0.6001 $
1,900 0.5797 $

Parameter

Series
STC10
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?