Cart

STC072S106

SAURO

CUSTOM SIZE CUT EXTRUDED PROF
Supplier: Sauro
Matchcode: STC072S106
Rutronik No.: COTERM8195
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
2.36 $
118.00 $

Prices

50 2.36 $
150 2.27 $
250 2.24 $
500 2.14 $
1,100 2.07 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
N/A
Series
STC07
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?