Cart

STC072L200

SAURO

CUSTOM SIZE CUT PROFILE L=200
Supplier: Sauro
Matchcode: STC072L200
Rutronik No.: CONN3746
Unit Pack: 45
MOQ: 90
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
STC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?