Cart

STC072L185

SAURO

PCB SUPPORT PROFILE STC 185MM
Supplier: Sauro
Matchcode: STC072L185
Rutronik No.: COTERM7842
Unit Pack: 50
MOQ: 100
Packaging: BULK
On request
4.04 $
404.00 $

Prices

100 4.04 $
300 3.97 $
500 3.81 $
900 3.68 $

Parameter

Series
STC07
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?