Cart

STC000V015

SAURO STC000V015

image shown is a representation only

SAURO

Screw for Head Fastening
Supplier: Sauro
Matchcode: STC000V015
Rutronik No.: COTERM7453
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.052 $
5.20 $

Prices

100 0.052 $
400 0.05 $
1,000 0.0492 $
2,900 0.0472 $
8,600 0.0456 $

Parameter

Series
STC00
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?