Cart

PSQ030D1

SAURO PSQ030D1

image shown is a representation only

SAURO

03P TERMINAL BLOCK PSQ
Supplier: Sauro
Matchcode: PSQ030D1
Rutronik No.: COTERM6121
Unit Pack: 15
MOQ: 15
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9748 $
14.62 $

Prices

15 0.9748 $
510 0.9423 $
1,005 0.9098 $
1,500 0.8773 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?