Cart

PSQ02BD5-L

SAURO

02P TERM.BLOCK 5,08MM MARKING
Supplier: Sauro
Matchcode: PSQ02BD5L
Rutronik No.: COTERM7349
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.4998 $
99.96 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
32.0 A
Voltage rating
300 V
Series
PSQ BD5
Feature materia
PA
Feature funct.
Clamp
Family
TERM.BLOCK
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?