Cart

PSM030K1

SAURO PSM030K1

image shown is a representation only

SAURO

06P TERM.BLOCK PLURIMA PSM 5.00
Supplier: Sauro
Matchcode: PSM030K1
Rutronik No.: COTERM7679
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
1.58 $
316.00 $

Prices

200 1.58 $
600 1.54 $
1,000 1.49 $
2,000 1.43 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?