Cart

PSM020K1

SAURO PSM020K1

image shown is a representation only

SAURO

02P TERM.BLOCK PLURIMA PSM 5.00
Supplier: Sauro
Matchcode: PSM020K1
Rutronik No.: COTERM6279
Unit Pack: 175
MOQ: 350
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.852 $
298.20 $

Prices

350 0.852 $
525 0.8237 $
1,050 0.7953 $
1,575 0.7669 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?