PSB040D1-0N
PSB040D1-0N
Description:
04P Terminal Block 5.00mm Black
Supplier:
SAURO
Matchcode:
PSB040D1-0N
Rutronik No.:
CONN14149
Unit Pack:
95
MOQ:
475
Packaging:
BULK
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- COPPER
- Orientation
- STRAIGHT
- Current rating
- 17.5 A
- Voltage rating
- 750 V
- Series
- PSB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 110 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks