Cart

PSB020T5

SAURO PSB020T5

image shown is a representation only

SAURO

06P PSB LOW PLURIMA 5,08MM
Supplier: Sauro
Matchcode: PSB020T5
Rutronik No.: COTERM7688
Unit Pack: 75
MOQ: 150
Packaging: BULK
On request
1.45 $
217.50 $

Prices

150 1.45 $
450 1.42 $
900 1.36 $
1,650 1.32 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
03
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?