Cart

PSB020M5

SAURO PSB020M5

image shown is a representation only

SAURO

02P PSB PLURIMA M5
Supplier: Sauro
Matchcode: PSB020M5
Rutronik No.: COREC35297
Unit Pack: 1
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2544 $
203.52 $

Prices

800 0.2544 $
1,000 0.246 $
2,500 0.2376 $
5,000 0.2291 $

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Termin.style
THT
Contact plating
TIN
Current rating
PSB
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?