Cart

PSB020D1

SAURO

02P TERM.BLOCK PSB 5,00 2ROWS
Supplier: Sauro
Matchcode: PSB020D1
Rutronik No.: COTERM7412
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.5797 $
231.88 $

Prices

400 0.5797 $
1,200 0.5704 $
2,000 0.5472 $
4,400 0.5286 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?