Cart

MTS18008

SAURO MTS18008

image shown is a representation only

SAURO

18P LOW TERMNIAL BLOCK 3,50MM
Supplier: Sauro
Matchcode: MTS18008
Rutronik No.: COREC35230
Unit Pack: 120
MOQ: 480
Packaging: BULK
On request
1.86 $
892.80 $

Prices

480 1.86 $
960 1.78 $
1,920 1.72 $

Parameter

No.of contacts
18
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?