Cart

MTS17008-0N

SAURO

17P TERMINAL BLOCK MTS3.50BLACK
Supplier: Sauro
Matchcode: MTS170080N
Rutronik No.: COTERM7812
Unit Pack: 120
MOQ: 480
Packaging: BULK
On request
1.76 $
844.80 $

Prices

480 1.76 $
1,440 1.68 $
2,400 1.63 $

Parameter

No.of contacts
17
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?