Cart

MTS0500T

SAURO MTS0500T

image shown is a representation only

SAURO

05P TERMINAL BLOCK MTS3,81
Supplier: Sauro
Matchcode: MTS0500T
Rutronik No.: COTERM6141
Unit Pack: 480
MOQ: 960
Packaging: BULK
On request
0.523 $
502.08 $

Prices

960 0.523 $
1,920 0.5148 $
3,840 0.494 $
7,680 0.4771 $

Parameter

No.of contacts
05
Contact pitch
3.81 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
MTS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?