Cart

MTS03007

SAURO MTS03007

image shown is a representation only

SAURO

03P TERMINAL BLOCK MTS7,62
Supplier: Sauro
Matchcode: MTS03007
Rutronik No.: COTERM7376
Unit Pack: 30
MOQ: 600
Packaging: BULK
On request
0.311 $
186.60 $

Prices

600 0.311 $
2,400 0.3004 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTS0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?