Cart

MTB23008

SAURO MTB23008

image shown is a representation only

SAURO

23P MINI TERM BLOCK MTB 3.50
Supplier: Sauro
Matchcode: MTB23008
Rutronik No.: COREC32934
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.04 $
612.00 $

Prices

300 2.04 $
525 1.97 $
1,050 1.90 $

Parameter

No.of contacts
23
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
17.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?