- Home
- Connectors
- Sauro Connectors

12P TERMINAL BLOCK MTB 3.50
Supplier:
Sauro
Matchcode:
MTB12008
Rutronik No.:
CONN5273
Unit Pack: 100
MOQ: 400
Packaging: BULK
- No.of contacts
-
12
- Contact pitch
-
3.50 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Series
-
MTB1
- Feature materia
-
_OTHER
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
12P TERMINAL BLOCK CTF 3,50MM
Packaging:
BULK
12P TERMINAL BLOCK CTM3.50
Packaging:
BULK
12P FEMALE CONNECTOR 3,50MM
Packaging:
BULK
12P TERMINAL BLOCK CTF 3.81
Packaging:
BULK
CTF FEMALE 12P 3.81MM
Packaging:
BULK
12P MALE CONN. STRAIGHT...
Packaging:
BULK
12P SPRING FEMALE CONN. 5,08
Packaging:
BULK
12P TERM.BLOCK FEMALE 5,08MM
Packaging:
BULK
12P FEMALE VERTICAL 3,81MM
Packaging:
BULK
12P TERM.BLOCK PSM5.08
Packaging:
BULK
Previous
Next