Cart

MTB0600T

SAURO

06P MINI TERM BLOCK STR 3,81MM
Supplier: Sauro
Matchcode: MTB0600T
Rutronik No.: COTERM8006
Unit Pack: 225
MOQ: 450
Packaging: BULK
On request
0.591 $
265.95 $

Prices

450 0.591 $
1,350 0.5812 $
2,250 0.558 $
4,500 0.539 $

Parameter

No.of contacts
06
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MTB0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?