MTB0500T
MTB0500T
Description:
05P Terminal Block 3.81mm
Supplier:
SAURO
Matchcode:
MTB0500T
Rutronik No.:
CONN15064
Unit Pack:
275
MOQ:
550
Packaging:
BULK
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 3.81 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- ANGLED
- Current rating
- 17.5 A
- Voltage rating
- 300 V
- Series
- MTB
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 110 °C
- Feature funct.
- ScrewClamp
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks