MTB02007
MTB02007
Description:
02P Terminal_Block 7.62mm SIDESTACKABLE
Supplier:
SAURO
Matchcode:
MTB02007
Rutronik No.:
CONN8979
Unit Pack:
500
MOQ:
1000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 7.62 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 17.0 A
- Voltage rating
- 300 V
- Series
- MTB
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks