Cart

MSQ04007

SAURO MSQ04007

image shown is a representation only

SAURO

04P TERMINAL BLOCK MSQ 7.62
Supplier: Sauro
Matchcode: MSQ04007
Rutronik No.: COREC32660
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5512 $
220.48 $

Prices

400 0.5512 $
1,000 0.5329 $
1,500 0.5147 $
2,500 0.4966 $

Parameter

No.of contacts
04
Contact style
7.62 mm
Number of rows
01
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
32
Family
CLAMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?