Cart

MSQ03001-0N0T

SAURO

03P TERMINAL BLOCK MSQ5.00 0N0T
Supplier: Sauro
Matchcode: MSQ030010N0T
Rutronik No.: COTERM8128
Unit Pack: 225
MOQ: 450
Packaging: BULK
On request
0.39 $
175.50 $

Prices

450 0.39 $
1,350 0.3839 $
2,700 0.3683 $
5,850 0.3558 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?