Cart

MSQ02007-000T

SAURO MSQ02007-000T

image shown is a representation only

SAURO

02P HIGH TERM BLOCK 7,62MM
Supplier: Sauro
Matchcode: MSQ02007000T
Rutronik No.: COREC32137
Unit Pack: 225
MOQ: 225
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.2796 $
62.91 $

Prices

225 0.2796 $
1,125 0.2704 $
2,700 0.2611 $
5,175 0.2519 $

Parameter

No.of contacts
02
Contact style
7.62 mm
Number of rows
01
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?