Cart

MSQ02006

SAURO MSQ02006

image shown is a representation only

SAURO

02P TERMINAL BLOCK MSQ 10.16MM
Supplier: Sauro
Matchcode: MSQ02006
Rutronik No.: COTERM6747
Unit Pack: 225
MOQ: 450
Packaging: BULK
On request
0.2665 $
119.93 $

Prices

450 0.2665 $
1,350 0.2622 $
3,150 0.2515 $
6,750 0.243 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?