Cart

MSQ02001-000T

SAURO MSQ02001-000T

image shown is a representation only

SAURO

02P TB STRAIGHT SIDE ENTRY
Supplier: Sauro
Matchcode: MSQ02001000T
Rutronik No.: COTERM6459
Unit Pack: 350
MOQ: 700
Packaging: BULK
On request
0.25 $
175.00 $

Prices

700 0.25 $
2,100 0.2391 $
4,200 0.2294 $
9,100 0.2216 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?