Cart

MSMH03041-0V

SAURO MSMH03041-0V

image shown is a representation only

SAURO

03P TERMINAL BLOCK MSM5.00 STH
Supplier: Sauro
Matchcode: MSMH030410V
Rutronik No.: COREC37374
Unit Pack: 600
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4061 $
974.64 $

Prices

2,400 0.4061 $
3,000 0.3918 $

Parameter

No.of contacts
03
Contact style
5.00 mm
Number of rows
01
Termin.style
OTHER
Contact plating
TIN
Current rating
MSMH
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?