Cart

MSM06043

SAURO MSM06043

image shown is a representation only

SAURO

06P TERMINAL BLOCK MSM 7.5
Supplier: Sauro
Matchcode: MSM06043
Rutronik No.: COREC33396
Unit Pack: 75
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.781 $
117.15 $

Prices

150 0.781 $
1,050 0.7551 $
1,500 0.7293 $
2,550 0.7035 $

Parameter

No.of contacts
06
Contact style
7.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Oper.temperatur
-40 TO 110 °C
Current rating
MSM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?