Cart

MSM03007

SAURO

03P TERMINAL BLOCK MSM7.62
Supplier: Sauro
Matchcode: MSM03007
Rutronik No.: COTERM5880
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.391 $
156.40 $

Prices

400 0.391 $
1,200 0.3844 $
2,400 0.3687 $
5,200 0.3562 $

Parameter

No.of contacts
03
Contact pitch
7.62 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?