Cart

MSM02006-00000E

SAURO

02P TERMINAL BLOCK MSP 10.16
Supplier: Sauro
Matchcode: MSM0200600000E
Rutronik No.: COTERM6494
Unit Pack: 1750
MOQ: 1750
Packaging: BOX
In Stock
0.1433 $
250.78 $

Parameter

No.of contacts
02
Contact pitch
10.16 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
24.0 A
Voltage rating
750 V
Series
MSM 006
Feature materia
PA
Feature funct.
SrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?