Cart

MSM02002

SAURO

10P TERMINAL BLOCK MSM 10,00
Supplier: Sauro
Matchcode: MSM02002
Rutronik No.: COTERM6101
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSM0
Feature materia
PA
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?