- Home
- Connectors
- SAURO Connectors

06P T. BLOCK 5.00MM BLACK
Supplier:
SAURO
Matchcode:
MSG060010N
Rutronik No.:
CONN5739
Unit Pack: 300
MOQ: 600
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 110 °C
- Current rating
-
24.0 A
- Voltage rating
-
300 V
- Series
-
MSG
- Feature materia
-
_OTHER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P TERMINAL BLOCK MSG 5.00MM
Packaging:
BULK
06P TERM BLOCK MSQ 5MM
Packaging:
BULK
06P TERMINAL BLOCK MSB 5.00
Packaging:
BULK
06P TERMINAL BLOCK MSM 5,00
Packaging:
BULK
06P TERMINAL BLOCK MSM5.00
Packaging:
BULK
06P TERMINAL BLOCK FEMALE...
Packaging:
BULK
06P TERMINAL BLOCK CIM5.00
Packaging:
BULK
06P CONN. LOCKING SCREW...
Packaging:
BULK
06P TERMINAL BLOCK 5,00MM
Packaging:
BOX
06P TERMINAL BLOCK CIM 120°C
Packaging:
BULK
Previous
Next