Cart

MSG05005

SAURO

05P TERMINAL BLOCK MSG 5.08
Supplier: Sauro
Matchcode: MSG05005
Rutronik No.: COTERM7813
Unit Pack: 350
MOQ: 700
Packaging: BULK
On request
0.479 $
335.30 $

Prices

700 0.479 $
2,100 0.4716 $
3,500 0.4524 $
7,000 0.4371 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
MSG0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?