MSG05005
MSG05005
Description:
05P Terminal Block 5.08mm
Supplier:
SAURO
Matchcode:
MSG05005
Rutronik No.:
CONN18099
Unit Pack:
350
MOQ:
700
Packaging:
BULK
Find Alternatives
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MSG0
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 20 weeks