- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

05P TERMINAL BLOCK MSG 10,00MM
Supplier:
Sauro
Matchcode:
MSG05002
Rutronik No.:
CONN1682
Unit Pack: 100
MOQ: 200
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
10.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 110 °C
- Current rating
-
24.0 A
- Voltage rating
-
750 V
- Series
-
MSG 002
- Feature materia
-
PA
- Feature funct.
-
ScrewClamp
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P TERMINALBLOCK 180° 5MM
Packaging:
BULK
05P TERMINAL BLOCK MSB5.08
Packaging:
BULK
05P TERMINAL BLOCK MSB 5.00
Packaging:
BULK
05P TERMINAL BLOCK
Packaging:
BULK
05P TERMINAL BLOCK MSQ5.00
Packaging:
BULK
05P TERMINAL BLOCK MTS3.50
Packaging:
BULK
05P TERMINAL BLOCK 5.08MM
Packaging:
BULK
05P TERMINAL BLOCK CTM 5.00
Packaging:
BULK
05P TERMINAL BLOCK CSF 5.00MM
Packaging:
BULK
05P EURO BLOCK 5,08MM PITCH...
Packaging:
BULK
Previous
Next